Hoffman A30H2412SSLP3PT

Enclosure, Wall Mount, NEMA 4X, 3PT Latch, 30.0024.00X12.00, SS Type 304
$ 3,397.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A30H2412SSLP3PT.

Newark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesSNB-3754
Aluminum Relay Rack Natural ARR-1294-NF, Aluminum Relay Rack Natural (84.1 X 24.3 X 15 In)
Bud IndustriesSNB-3730-SS
Enclosure 9.84 in. H x 7.87 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X
NEMA 4x Eclipse Enclosure 16 x 12 x 6 304 Stainless Steel 16 x 12 x 6 Inch
NEMA 4x Eclipse Enclosure 20 x 16 x 8 304 Stainless Steel 20 x 16 x 8 Inch
Bud IndustriesNBX-10922
ENCLOSURE;ACCSRY;WALL MTG BRACKET KIT UL/NEMA/IEC;STAIN STEEL;MEDIUM;SCREWS INCL
Hammond2SSQTR
Stainless steel qtr turn S2000 WALL SS STEEL QTR LATCH Hammond PN 2SSQTR : UPC [623980433981]

Descriptions

Descriptions of Hoffman A30H2412SSLP3PT provided by its distributors.

Enclosure, Wall Mount, NEMA 4X, 3PT Latch, 30.0024.00X12.00, SS Type 304
Enclosure Wall Mount; Stainless Steel; HxWxD: 30 x 24 x 12 in.
Continuous Hinge with 3-Point Latch,Typ
Enclosure, Ip66, Stainless Steel; Enclosure Type:electrical / Industrial; Enclosure Material:steel; External Height - Metric:760Mm; External Width - Metric:610Mm; External Depth - Metric:305Mm; Ip Rating:ip66; Body Color:metallic Rohs Compliant: Yes

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products