Hoffman A24P20

Painted Steel Panel for Type 3R, 4, 4X, 12 and 13 Enclosures
$ 114.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A24P20.

Newark

Datasheet16 pages16 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet16 pages8 years ago
Datasheet4 pages23 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1401N
Enclosure Metal Instrument Gray with Black Front Panel 14 x 8 x 9 Inch Gray
Hammond1401G
Enclosure Cabinet Desktop Steel Contempra Gray 12x10x9 Inch 1401 Series
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
HoffmanA16P10
PANEL, ENCLOSURE, 14.75INX226MM, STEEL; Panel Material:Steel; Body Color:White;
HoffmanA20P16
Internal Panel, White, Steel, 17.0 x 13.0 in., NEMA 12
Bud IndustriesCU-585-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 5.75 X 5.25IN, CONTOUR UTILITY SERIES

Descriptions

Descriptions of Hoffman A24P20 provided by its distributors.

Painted Steel Panel for Type 3R, 4, 4X, 12 and 13 Enclosures
Internal Panel, White, Steel, 21.0 x 17.0 in., NEMA 12
Interior Panel, 12 Gangs, Steel
Panel 21.00x17.00 fits 24.00x2

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products