Hoffman A16P14AL

Internal Panel, J Box, 14.75 x 12.88, Aluminum, Fits 16x14
$ 83.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A16P14AL.

Newark

Datasheet16 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Related Parts

HoffmanA14P12AL
Internal Panel, J Box, 12.75 x 10.88, Aluminum, Fits 14x12
HoffmanA10P8AL
Internal Panel, J Box, 8.75 x 6.88, Aluminum, Fits 10x8
HoffmanA18P16AL
Internal Panel, J Box, 16.75 x 14.88, Aluminum, Fits 18x16
Hammond1590F
Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590F
Hammond1590B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.409X2.382X1.22 IN, IP54,1590 SERIES
Hammond1590J
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 48 mm, natural, IP54, 1590J

Descriptions

Descriptions of Hoffman A16P14AL provided by its distributors.

Internal Panel, J Box, 14.75 x 12.88, Aluminum, Fits 16x14
Interior Panel, 14 Gangs, Aluminum
Panel 14.75x12.88 fits 16.00x1
PANEL, ENCLOSURE, 375MMX327MM, ALUMINIUM; Panel Type:Panel; Panel Material:Aluminium; Body Color:White; For Use With:Junction Boxes; External Height - Metric:375.9mm; External Width - Metric:327mm; External Height - Imperial:14.8"

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-16P14AL