Hoffman A10N84

Enclosure; Box-Lid; Wallmount; Steel; Gray; 10x8x4 In; NEMA 1; Hinged; Slotted Latch
$ 111.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hoffman A10N84.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HoffmanASE12X12X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
HoffmanASE8X8X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat
HoffmanASE6X6X4
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Mat

Descriptions

Descriptions of Hoffman A10N84 provided by its distributors.

Enclosure; Box-Lid; Wallmount; Steel; Gray; 10x8x4 In; NEMA 1; Hinged; Slotted Latch
Flush Slotted Latch Electrical Enclosures, 10 in H, 4 in D, 8 in W, 1, Steel
Enclosure Wall Mount; Steel; HxWxD: 10 x 8 x 4 in.
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:10"; External Width - Imperial:8"; External Depth - Imperial:4"; IP Rating:30

Manufacturer Aliases

Hoffman has several brands around the world that distributors may use as alternate names. Hoffman may also be known as the following names:

  • HOFFMAN ENCLOSURES
  • HOFFMAN PRODUCTS
  • HOFF
  • Hoffman Enclosures Inc
  • HOFFMAN ENGINEERING
  • HOFFM
  • Pentair Hoffman
  • NVENT HOFFMAN
  • Hoffmann/Pentair
  • HOFFMAN ENGINEERING COMP
  • HOF
  • HOFFMAN ENGR
  • Hoffman industrial Products
  • HOFFMAN PUMP
  • HOFFMAN ENCLOSURES (nVent)
  • Hoffman Canada
  • HOFFMAN/MCLEAN
  • HOFFMAN ELECTRONICS
  • Hoffman Encl
  • Hoffman/Pentair Technical Products