Hirschmann STASEI3N

Conn Power PL 3Power/1Ground POS 6.5mm Screw/Solder ST Flange Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann STASEI3N.

Newark

Datasheet1 page22 years ago

Inventory History

3 month trend:
-17.95%

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity172330-1
Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity66098-8
Rectangular Power Contact, Multimate Type III+, Gold Plated Contacts, Brass, Pin, Crimp, 18 AWG
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing Receptacle 24 Position 4.2mm Straight Bag
Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Hirschmann STASEI3N provided by its distributors.

Conn Power PL 3Power/1Ground POS 6.5mm Screw/Solder ST Flange Mount 4 Terminal 1 Port
Appliance plug, 3p+E Temperature range: -30 ... 90 °C Colour: Grey Contact material: CuZn+Sn Gender of contacts: Male Housing Material: Polyamide (PA/Nylon) Locking type: Circlip Poles: 3+PE Protection rating: IP54 Termination type: Screw Connection Rated current: 16 AAC / 10 ADC Rated voltage: 400 VAC / 250 VDC
PLUG, PANEL, 3+E WAY; Connector Type:Rectangular Power; Gender:Plug; No. of Contacts:3; Connector Mounting:Panel; Contact Termination:Screw; Contact Material:Brass; Contact Plating:Tin; Approval Bodies:VDE, SEV; Body Plating:Tin; Cable Diameter Max:10mm; Connector Mounting Orientation:Cable; Connector Type:Rectangular; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:5mohm; Contact Style:Pin; Current Rating:16A; IP/NEMA Rating:IP54; Material:Polyamide; Mounting Type:Panel; No. of Poles:4; No. of Ways:3; Operating Temperature Max:90°C; Temperature Operating Min:-30°C; Termination Method:Screw; Voltage Rating VAC:250V; Working Voltage:250V; Connector Body Material:Polyamide; No. of Earth Contacts:1; No. of Power Contacts:3; Voltage Rating VDC:250V

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • STASEI 3 N
  • STASEI 3N
  • STASEI-3N