Descriptions of Molex 15-06-0045 provided by its distributors.
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 4 Contacts, 2 Rows, 4.2 mm, Panel Mount, 42475 Series, Nylon, Mini-Fit BMI
4.2mm 2x2P 2 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector Housing, 4-Way, 4.2mm Pitch, 2 Rows
MINI-FIT BMI SERIES 4.2MM PITCH 4 WAY 2ROW MALE STRAIGHT PCB HOUSING 42475
4.20mm Pitch Mini-Fit® BMI Plug Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits
Headers & Wire Housings MINI-FIT BMI PLG 02X02P 94V-2
Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Bag
Avnet Japan
PLUG DUAL ROW 4POS w/panel mount ears
ConnectorS ((NW)); PLUG & SOCKET Connector, 4 POSITION 4.2mm; Product Range:Mini-Fit BMI Series; Gender:Plug; No. of Positions:4Positions; Pitch
MINIFIT JR BMI PLG DLRW V-2 4CKT NAT
MFTIFIT BMI PLUG PANMNT V-2 4CKT<AZ
04P MINI FIT BMI HOUSING 2 ROW
Multipole Connector; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Brass; Series:42475; Contact Plating:Tin; Color:Natural, White; Connector Mounting:Panel ;RoHS Compliant: Yes