Hirschmann GDM 3016 BLACK

RECTANGULAR PWR CONN, 3POS, CABLE; Available until stocks are exhausted

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDM 3016 BLACK.

Related Parts

TE Connectivity282087-1
6mm 1x3P 3 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity282080-1
Socket Connector 24V DC 14A 2P Free-Hanging (In-Line) Mount Polyamide Black
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of Hirschmann GDM 3016 BLACK provided by its distributors.

RECTANGULAR PWR CONN, 3POS, CABLE; Available until stocks are exhausted
RECTANGULAR PWR CONN, 3POS, CABLE ROHS COMPLIANT: YES
Valve AccessCable Socket Polyamide Black
RECTANGULAR PWR Connector, 3POS, CABLE;
Cable socket Temperature range: -40 ... 125 °C Sealing cap: M 16 Colour: Black Construction form: A Gender of contacts: Female Protection rating: IP65 Poles: 4 Rated current: 16 A Rated voltage: 250 VAC/VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDM 3016 BLACK.
  • GDM3016 BLACK
  • GDM3016BLACK