Hirschmann ELKA 4008V

Circular Connector, E Series M8, Receptacle, 4, Socket, Solder, Cable
$ 12.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann ELKA 4008V.

Newark

Datasheet56 pages25 years ago

TME

SOS electronic

Inventory History

3 month trend:
+6.72%

Related Parts

TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity102241-2
Connector Housing, AMPMODU IV/V, Socket, 4 Ways, 2.54 mm, AMPMODU IV/V Series Contacts
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol LTWBD-02BFFA-LL7001
Circular Connector, Standard (B) Series, Cable Mount Receptacle, 2 Contacts, Solder Socket

Descriptions

Descriptions of Hirschmann ELKA 4008V provided by its distributors.

Circular Connector, E Series M8, Receptacle, 4, Socket, Solder, Cable
SOCKET, FREE, M8, 4WAY; Product Range: E Series M8; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: -; Conne
Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Cable Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-2 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC/VDC = 30 / Operating Temperature Max. °C = 70 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Pin Penetration / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = M8 E

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELKA 4008 V
  • ELKA4008V