Shell Material = Polyamide / Contact Plating = Gold / Contact Material = Bronze / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 4 / Combustibility Class = UL 94 V-2 / Standards Met = UL Listed / Standards Met = IEC / Voltage Rating VAC/DC = 60 / Operating Temperature Max. °C = 70 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 5 / Contact Termination Type = Pin Penetration / Cable Entry Min. mm = 4 / IP Rating = IP67 / Coupling Method = Screw / Series = M8 E