Hirschmann 973595100

Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Black, 60 V, 6 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And...
$ 6.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 973595100.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Pomona Electronics3781-24-2
Minigrabber Test Clip Patch Cord, 24', Red
Pomona Electronics3781-24-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3781-18-2
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Red
Hirschmann930126101
CLIP, CROCODILE, AK 10 RED, 4MM, RED, 6MM JAW, PUSHBUTTON
Hirschmann930126102
Hirschmann Alligator Clip AK 10 Blue 4mm Socket 6mm Range
Hirschmann930317801
ALLIGATOR CLIP, MINIATURE, INSULATED, RED, 2MM SOCKET, 41.5MM LONG, MA 1 RED

Descriptions

Descriptions of Hirschmann 973595100 provided by its distributors.

Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Black, 60 V, 6 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 973595100
Hirschmann SKS MVL Meetsnoer - 973595100
TEST LEAD, BLK, 500MM, 60V, 6A; Test Connector Type A: 2mm Stackable Banana Plug; Test Connector Type B: 2mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 6A; Insulator Colour: Black; Lead Length - Metric: 500mm;

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN