Hirschmann 930126102

Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
$ 3.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930126102.

IHS

Datasheet2 pages22 years ago

Newark

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
-31.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126104
Alligator Clip, Green, Ak 2 S; |Hirschmann Test And Measurement 930126104
Hirschmann930126103
Alligator Clip, Yellow, Ak 2 B; |Hirschmann Test And Measurement 930126103
Pomona Electronics3925-2
Pomona 3925-2 Test Clip 5A at 30VAC/60VDC Contents: (1) Clips
Pomona Electronics3925-9
Pomona 3925-9 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, White, 3925 Series
Hirschmann930317801
Hirschmann Alligator Clip, 5A, Red, Insulated, Nickel-Plated Steel Contact

Descriptions

Descriptions of Hirschmann 930126102 provided by its distributors.

Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann Alligator Clip, 6A, Blue, 6mm Jaw, Insulated, Brass Contact
CLIP, CROCODILE, AK 10 BLUE, 4MM, BLUE, 6MM JAW, PUSHBUTTON
Hirschmann SKS AK Krokodilklem - 930126102
ALLIGATOR CLIP, BLUE , AK 10; Connector Type: Crocodile Clip; Current Rating: 6A; Jaw Opening Max: 6mm; Insulator Colour: Blue; Product Range: 6mm, 6A Crocodile Clips; SVHC: No SVHC (15-Jan-2019); Colour: Blue; Termination Meth

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930 126-102
  • 930-126-102
  • 930126-102