HIROSE ELECTRIC ZX80-B-5SA(30)

Conn Micro USB 2.0 Type B PL 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Tray
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5SA(30).

IHS

Datasheet20 pages8 years ago

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-69.02%

CAD Models

Download HIROSE ELECTRIC ZX80-B-5SA(30) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-05-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits 0.38
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Pico-EZmate Wire-to-Board Header Vertical Housing Height 1.55mm with Side Friction Locks 2 Circuits
TE Connectivity1-1586000-0
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, FTR

Descriptions

Descriptions of HIROSE ELECTRIC ZX80-B-5SA(30) provided by its distributors.

Conn Micro USB 2.0 Type B PL 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Tray
USB Connector, 5 Contact(s), Male, Straight, Surface Mount Terminal
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
CONN PLUG USB2.0 MICRO B SMD / USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole
Micro Usb, 2.0 Type B, Plug, Smt/Tht; Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Plug; No. Of Positions:5Ways; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Vertical; Contact Material:Copperrohs Compliant: Yes |Hirose/hrs ZX80-B-5SA(30)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX80-B5SA(30)