Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1586000-0

Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586000-0.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Electro Sonic

IHS

JRH Electronics

Newark

Inventory History

3 month trend:
-12.20%

CAD Models

Download TE Connectivity 1-1586000-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794953-0
Conn Housing PL 10 POS 4.2mm Crimp ST Panel Mount Natural Bag Automotive
TE Connectivity1-1586017-0
Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-1586018-0
CONN PLUG HSG 10POS 4.20MM / 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1586000-0 provided by its distributors.

Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 10
Locking Ramp,Plug 2 10pin Sliding lock Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting 22.2mm*23.8mm*9.6mm
PLUG, FREE-HANGING, 10WAY; Product Range: VAL-U-LOK Series; Gender: Plug; No. of Positions: 10Ways; Pitch Spacing: 4.2mm; For Use With: PE Series Connector System; Approval Bodies: CSA, UL; Colour: White; Flammability Rating: UL
10P FH PLUG VAL-U-LOK V2 Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Number of Positions: 10 Centerline (Pitch): .165 in Housing Plug Wire-to-Wire 10 | Rectangular Power Connector | Part Number: 1-1586000-0 | Internal Number: 1-1586000-0 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115860000