
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ZX62D-B-5P8(30) | 0 | 2K | 7h | ||||||||
| Farnell | ZX62D-B-5P8(30) | 2,000 | 2K | Tape & Reel | 5h | |||||||
| Win Source | WS-ZX62D-B-5P8(30) | 2,000 | 80 | 6h | ||||||||
| NetSource Technology | ZX62D-B-5P8(30) | 3,600 | 13h | |||||||||
| Worldway Electronics | ZX62D-B-5P8(30) | 17,139 | 7 | Tape & Reel | 29m |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5P8(30).
Download HIROSE ELECTRIC ZX62D-B-5P8(30) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC ZX62D-B-5P8(30) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-B-5P8(30).