HIROSE ELECTRIC ZX62D-AB-5P8(30)

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX62D-AB-5P8(30).

IHS

Datasheet20 pages8 years ago

Hirose SCT

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-3.46%

CAD Models

Download HIROSE ELECTRIC ZX62D-AB-5P8(30) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Jumper (Busbar), Shunt, Molex C-Grid III Series 0.64mm Square & Round Pins, 2 Ways, 2.54 mm
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
TE Connectivity1-1734742-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC, Surface Mount
TE Connectivity1-1734592-0
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
FFC/FPC Connector Socket 20 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
TE Connectivity1-1734592-2
Connector, 12 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1-1734592-2

Descriptions

Descriptions of HIROSE ELECTRIC ZX62D-AB-5P8(30) provided by its distributors.

Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
USB 2.0 1 Horizontal attachment 5P Female -30℃~+85℃ Micro-AB SMD USB Connectors ROHS
Micro-USB Connectors Meeting USB 2.0 Standard, 0.48 Gbps, -30 to 85 ℃, RoHS
Hirose SCT
Micro Usb, 2.0 Type Ab, Rcpt, Smt/Tht; Usb Connector Type:Micro Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Surface Mount, Through Hole Mount; Orientation:Right Angle; Contact Rohs Compliant: Yes |Hirose/hrs ZX62D-AB-5P8(30)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L