
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H11572CT-ND | 2,884 | 1 | Cut Tape | ||||||||
| Newark | ZX40-A-SLDA | 3,990 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | ZX40-A-SLDA | 0 | 13h | |||||||||
| Heilind Americas | ZX40-A-SLDA | 0 | 14h | |||||||||
| TME | ZX40-A-SLDA | 0 | 4K | 16h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX40-A-SLDA.
Download HIROSE ELECTRIC ZX40-A-SLDA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC ZX40-A-SLDA provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX40-A-SLDA.