TE Connectivity 1586026-5

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586026-5.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page18 years ago
Datasheet14 pages14 years ago
Datasheet4 pages10 years ago
Datasheet5 pages15 years ago

Farnell

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1586027-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640251-5
Connector Housing, Sl-156, Socket; |Te Connectivity Amp 640251-5.
Molex Connector housing, 5road, 3.96mmPitch, 1line
TE Connectivity1586027-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 5 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Card Edge Connector, 0+5 Contact(s), 1 Row(s), 0.156 inch Pitch, Locking, White Insulator

Descriptions

Descriptions of TE Connectivity 1586026-5 provided by its distributors.

Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Tyco Electronics Connector housing, 5road, 4.2mmPitch, 1line
VAL-U-LOK Series 5 Position Female Latch Lock Free Hanging Receptacle Housing
TE Connectivity 1586026-5 Headers Wire Housing Female Shrouded 5 Positions
Conn Housing RCP 5 POS 4.2mm Crimp ST Cable Mount Natural Bag/Box
VAL-U-LOK SERIES 4.2MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Female contact housing for cable 1x5P
Headers & Wire Housings 5P SR RCPT V2
TE Connectivity 1586026-5 连接器外壳
RS APAC
CONN RCPT HOUSING 5POS SGL 4.2MM
RECEPTACLE HOUSING, 5WAY; Product Range:-; Gender:Receptacle; No. of Positions:5Ways; Pitch Spacing:4.2mm; For Use With:-; Colour:Clear; Current Rating:9A; External Depth:7.5mm; External Length / Height:19.8mm; Flammabil
Special Order: 5P SR RCPT VAL-U-LOK V2 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1586026-5 | Internal Number: 1586026-5 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586026-5 .