
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | U.FL-R-SMT(10) | 222,500 | 2500 | Tape & Reel | ||||||||
| CoreStaff | ST39566170 | 1 | 1 | 2h | ||||||||
| Heilind Americas | U.FL-R-SMT(10) | 60,000 | 5h | |||||||||
| Interstate Connecting Components | U.FL-R-SMT(10) | 9,000 | 4h | |||||||||
| Avnet | U.FL-R-SMT(10) | 7,500 | 2500 | 10h |
Download HIROSE ELECTRIC U.FL-R-SMT(10) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC U.FL-R-SMT(10) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names: