HIROSE ELECTRIC MDF7-5S-2.54DSA(55)

Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC MDF7-5S-2.54DSA(55).

IHS

Datasheet1 page8 years ago

Electro Sonic

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+311%

CAD Models

Download HIROSE ELECTRIC MDF7-5S-2.54DSA(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.762
$ 1.06
Stock
97,005
143,283
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Country of OriginJapan, Indonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions75915-405LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
TE Connectivity215298-5
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of HIROSE ELECTRIC MDF7-5S-2.54DSA(55) provided by its distributors.

Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
2.54Mm Pitch Bottom Entry Type Connectors |Hirose/hrs MDF7-5S-2.54DSA(55)
5 Position Single Row 2.54mm pitch Throughole Socket Receptacle
Board to Board & Mezzanine Connectors REC 5POS SINGLE TIN
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 2¦Ìm
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDF75S2.54DSA(55)