Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7820542

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts

$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7820542.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-47.05%

CAD Models

Download Harwin M20-7820542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.73
$ 0.658
Stock
12,860
82,407
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KK 254 PC Board Connector Top Entry with Cat Ear Terminal 2.54um Tin 5 Circuits without Hooks
Push-Pull,Receptacle 2.54mm 1 5pin 2.5A 2.54μm tin white Through hole mounting 7.7mm(height)
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK® Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions75915-305LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75915-405LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Harwin M20-7820542 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
Push-Pull,Receptacle 2.54mm 1 5pin 3A gold Black Through hole mounting 13.1mm(Length)
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 5POS, 2.54MM, 1ROW;
CONNECTOR, RCPT, 5POS, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR