HIROSE ELECTRIC LX40-12P

ConnCellular PhoneConnector PL 12 POS 0.5mm Solder STCable Mount 12 Terminal 1 Port Tray
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC LX40-12P.

IHS

Datasheet6 pages6 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-22.75%

CAD Models

Download HIROSE ELECTRIC LX40-12P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2023344-3
Conn LCEDI PL 40 POS 0.5mm Solder RA Cable Mount 40 Terminal 1 Port
Conn Board to Board PL 12 POS 0.4mm Solder ST SMD SlimStack™ Embossed T/R
Outer Shroud Contacts,Plug 400¦Ìm 2 12pin 700¦Ìm 570¦Ìm SMD,P=0.4mm 3.86mm*2.2mm
Board to Board Plug Connector, SMD, 0.35mm Solder ST, 12 CKT, Embossed T/R
Conn USB 3.1 Type C PL 24 POS Solder ST Edge Mount 22 Terminal 1 Port Automotive
TE Connectivity1981080-1
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Jack

Descriptions

Descriptions of HIROSE ELECTRIC LX40-12P provided by its distributors.

ConnCellular PhoneConnector PL 12 POS 0.5mm Solder STCable Mount 12 Terminal 1 Port Tray
2.0 mm Mounting Height, Ultra Low-Profile Interface Connectors, -40 to 70 ℃, RoHS
Hirose SCT
I/O Connectors PL 12 POS Solder ST Cable Mount 12Termin
12 Position Rectangular Plug Connector Solder Gold
I/O Conn, Plug, 12Pos, Cable, Solder; No. Of Contacts:12Contacts; Gender:Plug; Connector Type:Interface; Contact Termination Type:Solder; Product Range:Lx Series; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs LX40-12P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L