HIROSE ELECTRIC HR30-PC-111

Circular Push Pull Connectors MALE CONTACTS LOOSE
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-PC-111.

IHS

Datasheet16 pages3 years ago

element14 APAC

Electro Sonic

Master Electronics

Hirose SCT

Inventory History

3 month trend:
+581%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Reel
ITT / Cannon192990-0040
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0040
ITT / Cannon192990-0020
Contact PIN Crimp ST Cable Mount Loose Piece
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Male stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of HIROSE ELECTRIC HR30-PC-111 provided by its distributors.

Circular Push Pull Connectors MALE CONTACTS LOOSE
Miniature Waterproof (IP67/IP68) Plastic Connector
Hirose SCT
Contact PIN Crimp ST Cable Mount 26-30AWG Bag
CONTACT PIN 26-30AWG CRIMP GOLD
Circular Contact, Pin, 30-26Awg, Crimp; Product Range:Hr30 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Wire Size Awg Min:30Awg; For Use With:Miniature Waterproof Plastic Connectors Rohs Compliant: Yes |Hirose/hrs HR30-PC-111

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HR30-PC111.
  • HR30PC111