
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | HR30-8JB-12S | 0 | 14h | |||||||||
| Interstate Connecting Components | HR30-8JB-12S | 0 | 13h | |||||||||
| TME | HR30-8JB-12S | 0 | 500 | 16h | ||||||||
| Sager Electronics | HR30-8JB-12S | 0 | 50 | Tray | ||||||||
| Avnet | HR30-8JB-12S | 0 | 50 | 2d |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-8JB-12S.
Download HIROSE ELECTRIC HR30-8JB-12S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC HR30-8JB-12S provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC HR30-8JB-12S.