HIROSE ELECTRIC HIF3BA-26D-2.54C

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HIF3BA-26D-2.54C.

IHS

Datasheet1 page7 years ago

LKR

Sager Electronics

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-02-28
LTD Date2021-08-31

Related Parts

HIROSE ELECTRICHIF3BA-30D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICHIF3BA-20D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
Conn IDC Connector F 26 POS 1.27mm IDT RA Side Entry Cable Mount QF-50™ Tray
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate
TE Connectivity / AMP7-1437539-7
Connector DIP Socket 24 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of HIROSE ELECTRIC HIF3BA-26D-2.54C provided by its distributors.

Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
Hirose SCT
CONN RCPT HSG 26POS 2.54MM / 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
Headers & Wire Housings 26P IDC RIBB CBL CON HOUSING CRIMP WIRE
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN HOUSING, RCPT, 26POS, 2ROW, 2.54MM
CONN HOUSING 26POS 2.54MM DUAL
Conn Housing, Rcpt, 26Pos, 2Row, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:26Contacts; Gender:receptacle; Product Range:hif3B Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:no Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIF3BA26D2.54C