HIROSE ELECTRIC FX8C-60S-SV(91)

Conn Board to Board RCP 60 POS 0.6mm Solder ST SMD Tube
$ 0.982
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX8C-60S-SV(91).

IHS

Datasheet2 pages0 years ago

Farnell

Hirose SCT

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FX8C-60S-SV(91) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 3.218
$ 3.218
Stock
59,983
60,272
60,272
Authorized Distributors
1
6
6
Gender
Female
Female
Female
Pitch
600 µm
600 µm
600 µm
Number of Positions
60
60
60
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFX8-60S-SV(21)
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
HIROSE ELECTRICDF23C-60DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 60, Surface Mount
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Amphenol Communications Solutions10106813-061112LF
Conn Hermaphroditic Mezzanine Plug/Receptacle 50 POS 0.5mm Solder ST Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC FX8C-60S-SV(91) provided by its distributors.

Conn Board to Board RCP 60 POS 0.6mm Solder ST SMD Tube
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
[FunctionMAX™]0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors
Hirose SCT
Dual Row 60 position 0.6mm Pitch SMT Stacking Receptacle
Center Strip Contacts,Receptacle 2 60pin 24.6mm*7mm
RECEPTACLE, 0.6MM, 60WAY; Product Range:-; No. of Contacts:60Contacts; Gender:Receptacle; Pitch Spacing:0.6mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L