HIROSE ELECTRIC FX30B-3P-3.81DSA25

Mezzanine Connector, Header, 3.81 mm, 1 Rows, 3 Contacts, Through Hole Mount, Copper Alloy
$ 2.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX30B-3P-3.81DSA25.

IHS

Datasheet16 pages6 years ago

element14 APAC

Newark

TME

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download HIROSE ELECTRIC FX30B-3P-3.81DSA25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP284519-3
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-770170-1
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 3 Contacts, 1 Rows, 4.2mm Pitch
Micro-Fit 3.0 Connector Header 3 Position 3mm Solder Straight Thru-Hole 3 Terminal 1 Port
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;3 POS;ULTRA-FIT;GOLD(15);BLACK
TE Connectivity1-770873-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC FX30B-3P-3.81DSA25 provided by its distributors.

Mezzanine Connector, Header, 3.81 mm, 1 Rows, 3 Contacts, Through Hole Mount, Copper Alloy
[Functionmax ] 25A Max., Position Misalignment Absorption, Power Supply For Board-To-Board |Hirose/hrs FX30B-3P-3.81DSA25
Board to Board & Mezzanine Connectors 3P B2B PWR CON STRT HDR 25MM H T/H
570-3201-0-00 STR HDR STACKING HEIGHT 25MM
CONNECTOR, HEADER, 3POS, 1ROW, 3.81MM; Pitch Spacing: 3.81mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: FX30B Series; Contact Termination Type: Through Hole; No. of Rows: ; Available until stocks are exhausted

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX30B-3P3.81DSA25
  • FX30B3P3.81DSA25