Descriptions of Molex 172286-1203 provided by its distributors.
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;3 POS;ULTRA-FIT;GOLD(15);BLACK
Conn Power M 3Power POS 3.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tray
Pin Header, 3 Contacts, 1 Row, 3.5mm, Gold, 12A, Straight, Shrouded, Copper Alloy, Wire-to-Board
Conn, Header, 3Pos, 1Row, 3.5Mm, Th; |Molex 172286-1203..
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
Molex Ultra-Fit Series Wire-to-Board Connector, 3.5mm Pitch, 3-Pin Single Row Header, Right Angle, TH
Headers & Wire Housings ULTRA-FIT HDR 01X03P VT AU
Wire-To-Board/Wire-To-Wire Connector
ULTRAFIT 3.5MM 3CKT HDR VT SGL K BLK15AU
CONN, PCB HDR, 3POS, 1ROW, 3.5MM, THT;
ULTRA-FIT HDR VT SGL K BLK 03CKT 15AU
Pitch mm = 3.5 / Contacts = 3 / Rows = 1 / Gender = Male / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.2 / Current Rating A = 12 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Flammability Rating = UL 94V-0 / Series = Ultra-Fit