HIROSE ELECTRIC FX2-120S-1.27DSL(71)

Connector Stacking Receptacle 120 Position 1.27mm Solder Right Angle Through Hole
$ 6.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX2-120S-1.27DSL(71).

IHS

Datasheet34 pages7 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FX2-120S-1.27DSL(71) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SEARAY Slim Receptacle 40 Circuits 5.00mm Unmated Height 4 Rows with Pegs Solder Charge
Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X30X 8.1 Tin
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 80P 6.5Mm Sh
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 20 Contacts, Surface Mount, SOLC Series
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Surface Mount, SOLC Series

Descriptions

Descriptions of HIROSE ELECTRIC FX2-120S-1.27DSL(71) provided by its distributors.

Connector Stacking Receptacle 120 Position 1.27mm Solder Right Angle Through Hole
Conn Board to Board RCP 120 POS 1.27mm Solder RA Thru-Hole Tube
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-120S-1.27DSL(71)
Board to Board & Mezzanine Connectors 120P R/A SOCKET T/H BRD MT PCB LK CL
CONN BTB RCPT 120POS R/A SOLDER
RECEPT, 1.27MM, R/A, 120WAY - More Details
RECEPT, 1.27MM, R/A, 120WAY; Product Range: -; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 1.27mm; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Row Pitch: 1.905mm; Contact Plating: Gold Plated

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX2120S1.27DSL71