
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H122463-ND | 2,296 | 1 | Tray | ||||||||
| Interstate Connecting Components | FX10A-96S-SV | 0 | 8h | |||||||||
| Heilind Americas | FX10A-96S-SV | 0 | 10h | |||||||||
| TME | FX10A-96S-SV | 0 | 2080 | 11h | ||||||||
| Sager Electronics | FX10A-96S-SV | 0 | 80 | Tray |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-96S-SV.
Download HIROSE ELECTRIC FX10A-96S-SV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of HIROSE ELECTRIC FX10A-96S-SV provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-96S-SV.