HIROSE ELECTRIC FX10A-80P/8-SV1(91)

Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
$ 4.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FX10A-80P/8-SV1(91).

IHS

Datasheet20 pages8 years ago

element14 APAC

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC FX10A-80P/8-SV1(91) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.479
$ 4.18
Stock
98,788
47,582
Authorized Distributors
6
6
Gender
Male
Male
Pitch
500 µm
500 µm
Number of Positions
88
88
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Outer Shroud Contacts,Plug 500¦Ìm 2 80pin 2.5mm 1.48mm 250nm 22.75mm*4.1mm
Board To Board & Mezzanine Connectors 0.4 B/B Plug Assy 80 Ssy 80Ckt Embstp Pk
Conn Board to Board PL 80 POS 0.5mm Solder ST SMD SlimStack™ T/R

Descriptions

Descriptions of HIROSE ELECTRIC FX10A-80P/8-SV1(91) provided by its distributors.

Board Stacking Connector, 88 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Stacking HDR 80 POS 5mm Stack Height 0.5mm Solder ST SMD Emboss T/R
Conn Board to Board HDR 80Signal/8Ground POS 0.5mm Solder ST SMD T/R
[FunctionMAX™]15+Gbps 0.5mm Pitch 4.0-5.0mm Stack Height for OIF-MSA-100GLH
Hirose SCT
80 Position Dual Row 0.5 mm Board Mount Header with Locating Boss
Board to Board & Mezzanine Connectors HDR 80POS W/POST SMT
[Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose/hrs FX10A-80P/8-SV1(91)
Hirose 0.5mm88p , FunctionMAX FX10
CONNECTOR, STACKING, HEADER, 80POS; Product Range: FunctionMax FX10 Series; No. of Contacts: 80Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact P

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX10A-80P8-SV1(91)
  • FX10A80P/8SV1(91)