Molex 53949-0878

Plug Contact Outer Shroud, 80 Pos, 2.5mm Pitch, 500μm, 250nm, Gold, SMD, 22.75mm L × 4.1mm H
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53949-0878.

JRH Electronics

Technical Drawing5 pages7 years ago

Molex

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-11.43%

CAD Models

Download Molex 53949-0878 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-11-28
LTD Date2020-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICFX11LA-80P/8-SV(71)
Conn Board to Board HDR 80Siganl/8Ground POS 0.5mm Solder ST SMD Tray
HIROSE ELECTRICFX10A-80P/8-SV1(71)
CONN HDR 80POS SMD GOLD / 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
CONNECTOR, HEADER, SMT, 0.5MM, 80WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R
Stacking Board Connector, 80 Contacts, 2 Rows, 3mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 70Ckt EmbsTpPkg

Descriptions

Descriptions of Molex 53949-0878 provided by its distributors.

Plug Contact Outer Shroud, 80 Pos, 2.5mm Pitch, 500μm, 250nm, Gold, SMD, 22.75mm L × 4.1mm H
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, with Solder Tab, 80 Circuits
SlimStack Connectors 80 Ckt Vert. Plug 0.5mm w/ solder tab
CONNECTOR, STACKING, HEADER, 80POS, 2ROW
MEZZANINE CONN, HDR, 80POS, 2ROW, 0.5MM;
0.5 BTB PLUG ASSY 80CKT EMBST PKG
80P SLIMSTACK PLUG STACKH 2,50M
CONN PLUG 80POS 2.5MM SMD .5MM
Stacking Connector, Plug, 80Pos, 0.5Mm; Connector Type:Stacking; Series:Slimstack; Pitch Spacing:0.5Mm; No. Of Contacts:80; Gender:Plug; Contact Plating:Gold; No. Of Rows:2; Contact Termination:Surface Mount Vertical Rohs Compliant: Yes |Molex 53949-0878

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0539490878
  • 539490878