Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron XF2M-1415-1A

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-1415-1A.

element14 APAC

Datasheet1 page10 years ago

Omron

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-28.26%

CAD Models

Download Omron XF2M-1415-1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 1.854
Stock
795,069
41,022
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
508 µm
508 µm
Number of Positions
14
14
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, XF2M, Surface Mount, Top, Bottom
ZIF Slide-locking Connector (0.5-mm pitch) | CONN FPC BOTTOM 18POS 0.50MM R/A
Amphenol Communications Solutions10051922-1410ELF
Conn, Ffc/Fpc, Rcpt, 14Pos, 1Row, 0.5Mm; |Amphenol Communications Solutions 10051922-1410ELF
Amphenol Communications SolutionsSFV14R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 14 Contacts, Receptacle, Solder, Top
HIROSE ELECTRICFH19SC-18S-0.5SH(05)
FFC / FPC Board Connector, FH19SC Series, Surface Mount, Receptacle, 18, Bottom, 0.5 mm

Descriptions

Descriptions of Omron XF2M-1415-1A provided by its distributors.

Rotary Backlock Connector (0.5-mm pitch, Dual Contact) | CONN FPC 14POS 0.50MM R/A
Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
Omron 0.5mm Pitch 14P FPC Connector, XF2M Series, Single Row, SMT, Solder
-30℃~+85℃ 14P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONNECTOR, FFC/FPC, 14POS, 1 ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:XF2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M1415-1A
  • XF2M14151A