HIROSE ELECTRIC FH19C-8S-0.5SH(99)

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19C-8S-0.5SH(99).

IHS

Datasheet12 pages7 years ago

Hirose SCT

Sager Electronics

Newark

CAD Models

Download HIROSE ELECTRIC FH19C-8S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-31
LTD Date2023-08-31

Related Parts

HIROSE ELECTRICFH52-6S-0.5SH(99)
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Automotive Reel
HIROSE ELECTRICFH19C-10S-0.5SH(99)
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH52-8S-0.5SH(99)
Conn FFC/FPC Connector F 8 POS 0.5mm Solder RA SMD Automotive T/R
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Reel
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF2M Series
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH19C-8S-0.5SH(99) provided by its distributors.

Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
Hirose FH19 Series 0.5mm Pitch 8 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
Conn, Fpc, Rcpt, R/a, 8Pos, 0.5Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:8Contacts; Gender:receptacle; Product Range:fh19C Series; Contact Termination Type:surface Mount; Contact Position:bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L