HIROSE ELECTRIC FH19C-7S-0.5SH(99)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
$ 1.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19C-7S-0.5SH(99).

IHS

Datasheet12 pages7 years ago

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download HIROSE ELECTRIC FH19C-7S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.314
$ 0.609
Stock
43,630
53,118
Authorized Distributors
1
6
Gender
-
Female
Pitch
500 µm
500 µm
Number of Positions
7
7
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 7 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH19C-5S-0.5SH(99)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Sfv6R-2Stbe5Hlf-Sfvr/Tap/Rl |Amphenol Communications Solutions SFV6R-2STBE5HLF
HIROSE ELECTRICFH52E-8S-0.5SH(99)
Conn FFC/FPC Connector RCP 8 POS 0.5mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH19C-7S-0.5SH(99) provided by its distributors.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 7 Positions
500¦Ìm 7pin 880¦Ìm FFC,FPC 500mA SMD,P=0.5mm, 5.5mm*3.5mm
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
FFC & FPC Connectors 7P SMT HORZ .5MM .5M M PITCH
CONN FFC BOTTOM 7POS 0.5MM R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L