HIROSE ELECTRIC FH12-30S-0.5SVA(55)

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-30S-0.5SVA(55).

IHS

Datasheet20 pages7 years ago

Hirose SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.609
Stock
49,215
492,017
Authorized Distributors
1
6
Gender
Female
Female
Pitch
1 mm
1 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH33-30S-0.5SH
Connector FFC/FPC Receptacle 30 Position 0.5mm Solder Right Angle Surface Mount
HIROSE ELECTRICFH12A-29S-0.5SH(55)
29 Position FFC, FPC Connector Contacts, Top 0.020 (0.50mm) Surface Mount, Right
HIROSE ELECTRICFH12S-30S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, FH12, Surface Mount, Bottom
Conn FPC Connector SKT 22 POS 0.5mm Solder ST SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12-30S-0.5SVA(55) provided by its distributors.

FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 30P SMT VERTICAL .5M M PITCH
CONN FFC VERT 30POS 0.50MM SMD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L