
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-FH33-30S-0.5SHCT-ND | 8,475 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | FH33-30S-0.5SH | 0 | 14h | |||||||||
| Heilind Americas | FH33-30S-0.5SH | 0 | 16h | |||||||||
| Sager Electronics | FH33-30S-0.5SH | 0 | 5K | Tape & Reel | ||||||||
| Avnet | FH33-30S-0.5SH | 0 | 5K | 2d |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33-30S-0.5SH.
Download HIROSE ELECTRIC FH33-30S-0.5SH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of HIROSE ELECTRIC FH33-30S-0.5SH provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33-30S-0.5SH.