HIROSE ELECTRIC FH12-18S-0.5SH(55)

Conn Ffc Bottom 18POS 0.50MM R/a / Conn Ffc/fpc Connector Skt 18 Pos 0.5MM Solder Ra SMD T/r
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-18S-0.5SH(55).

IHS

Datasheet20 pages8 years ago

element14 APAC

Newark

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-39.22%

CAD Models

Download HIROSE ELECTRIC FH12-18S-0.5SH(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 0.103
Stock
200,402
57,530
Authorized Distributors
6
1
Gender
Female
Female
Pitch
500 µm
508 µm
Number of Positions
18
18
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Lead, Tin

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICFH12A-18S-0.5SH(55)
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12F-18S-0.5SH(55)
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD Embossed T/R
HIROSE ELECTRICFH12-16S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 16 Contacts, Receptacle, FH12, Surface Mount, Bottom
Amphenol Communications Solutions10051922-2210ELF
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Conn FPC Connector SKT 22 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12-18S-0.5SH(55) provided by its distributors.

CONN FFC BOTTOM 18POS 0.50MM R/A / Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R
0.5Mm Pitch, Height 2.0Mm Bottom Contact, Front Flip |Hirose/hrs FH12-18S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 18 Positions
FH12 Series 18 Position 0.5 mm Pitch Single Row FPC/FFC ZIF Connector
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 18 POS R/A BTT M SMT GLD
SOCKET FFC/FPC, ZIF, 0.5MM, 18WAY
0.5MM 18W FFC SMT R/A BOT CONT
-40℃~+85℃ Flip type 18P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-18S-0.5SH-55
  • FH12-18S-0.5SH/55
  • FH12-18S-0.5SH55
  • FH12-18S0.5SH(55)
  • FH12-18S0.5SH55