HIROSE ELECTRIC FH12-18S-0.5SH

0.5mm and 1mm Pitch Connectors For FPC/FFC | CONN FFC BOTTOM 18POS 0.50MM R/A
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-18S-0.5SH.

IHS

Datasheet1 page21 years ago

Newark

DigiKey

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.103
$ 1.31
Stock
57,530
200,402
Authorized Distributors
1
6
Gender
Female
Female
Pitch
508 µm
500 µm
Number of Positions
18
18
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Lead, Tin
Gold

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-06-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2008-09-30
LTD Date2008-10-01

Descriptions

Descriptions of HIROSE ELECTRIC FH12-18S-0.5SH provided by its distributors.

0.5mm and 1mm Pitch Connectors For FPC/FFC | CONN FFC BOTTOM 18POS 0.50MM R/A
Conn FFC/FPC Connector SKT 18 POS 0.5mm Solder RA SMD T/R
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Eject Lever, Brown Insulator, Receptacle
SOCKET FFC/FPC, ZIF, 0.5MM, 18WAY; Pitch Spacing: 0.5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac
Ffc/Fpc Connector, Receptacle 18 Position 1Row; Rango De Producto:Serie Fh12; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:18; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Hirose/hrs FH12-18S-0.5SH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L