HIROSE ELECTRIC FH12-10S-0.5SH(55)

FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-10S-0.5SH(55).

Upverter

Technical Drawing10 pages4 years ago
Datasheet20 pages8 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+9.79%

CAD Models

Download HIROSE ELECTRIC FH12-10S-0.5SH(55) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICFH12A-10S-0.5SH(55)
CONN FFC TOP 10POS 0.50MM R/A / Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH12A-12S-0.5SH(55)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 12 Positions
HIROSE ELECTRICFH12-12S-0.5SH(55)
FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, FH12, Surface Mount, Bottom
Amphenol Communications Solutions10051922-1010ELF
FFC/FPC Connector Socket 10 Position 0.5 mm Solder Right Angle Surface Mount Emboss T/R
FFC / FPC Board Connector, 0.5 mm, 10 Contacts, Receptacle, XF2M Series
Conn FPC Connector SKT 10 POS 0.5mm Solder RA SMD Reel

Descriptions

Descriptions of HIROSE ELECTRIC FH12-10S-0.5SH(55) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 10 Positions
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder RA SMD Embossed T/R
Avnet Japan
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 10 POS R/A BTT M SMT GLD
FFC & FPC Connectors 10P SMT HORIZONTAL .5MM PITCH
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
-40℃~+85℃ Flip type 10P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
SOCKET FFC/FPC, ZIF, 0.5MM, 10WAY; Pitch Spacing: 0.5mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac
Ffc/Fpc Connector, Receptacle 10 Position 1Row; Rango De Producto:Serie Fh12; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Contacto, Posición:Bottom; Espaciado, Paso:0.5Mm |Hirose/hrs FH12-10S-0.5SH(55)
Poles = 10 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Straight / Rated Current mA = 500 / Rated Voltage V = 50 / Length mm = 9.1 / Temperature Min. °C = -40 / Temperature Max. °C = 85 / Series = FH12

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-10-S-0.5SH(55)
  • FH12-10S0.5SH(55)
  • FH1210S0.5SH55