HIROSE ELECTRIC DH80A-27P

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH80A-27P.

IHS

Datasheet13 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download HIROSE ELECTRIC DH80A-27P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Conn Stacking Receptacle 64 POS 1mm 8mm to 10mm Stack Height Solder Straight Surface Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, Tiger Claw CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount Straight

Descriptions

Descriptions of HIROSE ELECTRIC DH80A-27P provided by its distributors.

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
Hirose SCT
Conn SCSI RCP 27 POS 1mm Solder ST SMD 27 Terminal 1 Port
CONN SCSI RCPT 27POS SMD SOLDER
I/O Connectors 27P STR HI SPEED REC
RECEPT, LATCH, VERT, SMT, 27WAY; No. of Contacts: 27Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Surface Mount; Product Range: DH Series; Connector Mounting: PCB Mount; Contact Plating: Gold Plat

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH80A27P