Molex 71439-3164

Pmc Mezzanine Ser 1MM 64WAY 2 Row Straight Edge Conn Smnt Female Board to Board
$ 6.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71439-3164.

Sager Electronics

Datasheet2 pages13 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-4.76%

CAD Models

Download Molex 71439-3164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
1.00mm Pitch Mezzanine IEEE 1386 Receptacle Surface Mount Dual Row Vertical Stacking Tube 0.76
Molex 1mmpitch64pDouble row female Board to Board, PMC Mezzanineseries, right angle, surface
TE Connectivity / AMP5120523-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 760nm gold SMD,P=1mm SMD mount
HIROSE ELECTRICDF9-51S-1V(69)
Board Connector, 51 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
HIROSE ELECTRICFX15SC-51S-0.5SV
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SV

Descriptions

Descriptions of Molex 71439-3164 provided by its distributors.

PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
MEZZANINE CONN, RCPT, 64POS, 2ROW, 1MM; Product Range: PMC Mezzanine 71439 Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0714393164
  • 714393164