HIROSE ELECTRIC DH60A-37P

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DH60A-37P.

IHS

Datasheet13 pages5 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-6.13%

CAD Models

Download HIROSE ELECTRIC DH60A-37P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

1.25mm (.049") Pitch Wire-to-Board PCB Receptacle, Dual Row, Vertical, 30 Circuits
Outer Shroud Contacts,Receptacle 1mm 2 64pin 14mm,15mm 10.3mm 760nm SMD,P=1mm 35.9mm*6.6mm
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Edge Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
SFP Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1761987-7
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of HIROSE ELECTRIC DH60A-37P provided by its distributors.

High Speed Transmission, 1.0mm Pitch Small Interface Connectors, 2.5 Gbps, -25 to 85 ℃, RoHS
Hirose SCT
Conn SCSI PL 37 POS 1mm Solder RA SMD 37 Terminal 1 Port Tray
CONN SCSI RCPT 37POS R/A SOLDER
I/O Connectors 37P R/A RCPT ONE TOUCH LOCK
DH receptacle 37 way right angle SMT
RECEPT, LATCH, R/A, SMT, 37WAY
RECEPT, LATCH, R/A, SMT, 37WAY; No. of Contacts: 37Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Surface Mount; Product Range: -; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DH60A37P