
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 5019314070 | 0 | 1650 | Tape & Reel | ||||||||
| Avnet | 5019314070 | 0 | 1650 | 3d | ||||||||
| Farnell | 501931-4070 | 0 | 1650 | Tape & Reel | 4h | |||||||
| Aztech | 5019314070 | 7,857 | 6h | |||||||||
| Worldway Electronics | 501931-4070 | 25,574 | 7 | 9h |
Download Molex 5019314070 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Molex 5019314070 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: