What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MEC1-120-02-S-D-A

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
$ 4.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC1-120-02-S-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-45.95%

CAD Models

Download Samtec MEC1-120-02-S-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions10061913-100CLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight, Solder
Amphenol Communications Solutions10061913-100PLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight
Amphenol Communications Solutions10061913-110TLF
Card Edge Connector, 36 Contact(S), 2 Row(S), Female, Straight, 0.39 Inch Pitch, Surface Mount
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity5650090-3
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
SAS Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec MEC1-120-02-S-D-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Connector Card Edge Socket 40 Position 1mm Solder Straight Surface Mount
Card Edge Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Card Edge & Backplane Connector, Mec1 Series, Card Edge, Receptacle, 40, 1 Mm, Surface Mount Rohs Compliant: Yes |Samtec MEC1-120-02-S-D-A
CARD EDGE CONN, DUAL SIDE, 40POS, SMD; Product Range: MEC1 Series; No. of Contacts: 40Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Surface Mount;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC1-120-02-S-D-A.
  • MEC112002SDA