
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | DF9B-31S-1V(32) | 2,000 | 1K | Tape & Reel | ||||||||
| CoreStaff | ST67283280 | 5,330 | 1 | 10h | ||||||||
| PSC Electronics | DF9B-31S-1V(32) | 1,600 | 20h | |||||||||
| Newark | DF9B-31S-1V(32) | 1,000 | 1 | Cut Tape | ||||||||
| DigiKey | H10394CT-ND | 3,150 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9B-31S-1V(32).
Download HIROSE ELECTRIC DF9B-31S-1V(32) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of HIROSE ELECTRIC DF9B-31S-1V(32) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF9B-31S-1V(32).