HIROSE ELECTRIC DF40HC(3.5)-50DS-0.4V(51)

CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(3.5)-50DS-0.4V(51).

IHS

Datasheet20 pages3 years ago

Sager Electronics

Newark

TME

Future Electronics

Inventory History

3 month trend:
-86.25%

CAD Models

Download HIROSE ELECTRIC DF40HC(3.5)-50DS-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze
HIROSE ELECTRICDF40C-60DS-0.4V(51)
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze
HIROSE ELECTRICDF40C-50DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Receptacle 400¦Ìm 2 40pin 1mm 1mm 100nm 11.1mm*2.6mm
Center Strip Contacts,Receptacle 400¦Ìm 2 44pin 1.5mm 1.35mm 203nm SMD,P=0.4mm 11.9mm*3.4mm
Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface

Descriptions

Descriptions of HIROSE ELECTRIC DF40HC(3.5)-50DS-0.4V(51) provided by its distributors.

CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board RCP 50 POS 0.4mm Solder ST Top Entry SMD T/R
0.4mm 2 Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 50P RECPT 3.5 STK HT W/O METAL FITTING
0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors
Hirose SCT
CONN RCPT 50POS 0.4MM SMD GOLD
400¦Ìm 2 50pin SMD,P=0.4mm 12.6mm*3.38mm
Mezzanine Conn, Rcpt, 50Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Df40 Rohs Compliant: Yes |Hirose/hrs DF40HC(3.5)-50DS-0.4V(51)
DF40HC(3.5)-50DS-0.4V(51), HIROSE

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40HC(3.5)-50DS-0.4V(51
  • DF40HC(3.5)50DS-04V(51
  • DF40HC3550DS04V51