Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 504618-4010

Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface
$ 0.972
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 504618-4010.

Molex

Datasheet1 page11 years ago
Technical Drawing5 pages11 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.972
$ 0.36
Stock
18,270
374,366
Authorized Distributors
3
4
Gender
Female
Female
Pitch
355.6 µm
355.6 µm
Number of Contacts
40
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-12-18
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Molex 0.35mmpitch30pDouble row female Board to Board, SlimStackseries, right angle, surface
Board To Board & Mezzanine Connectors .4Mm 40P V Recpt 1.00Mm Stack Hght
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze
Outer Shroud Contacts,Receptacle 400μm 2 30pin 800μm 650μm gold SMD mount 8.4mm*2.4892mm*2.5mm
Connector, Stacking, Rcpt, 30Pos, 2Row; |Hirose / Hrs DF40C(2.0)-30DS-0.4V(51)
Stacking Board Connector, Df40 Series, R; |Hirose / Hrs DF40HC(3.0)-50DS-0.4V(51)

Descriptions

Descriptions of Molex 504618-4010 provided by its distributors.

Board Stacking Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.014 Inch Pitch, Surface
Conn Board to Board RCP 40 POS 0.35mm Solder ST SMD SlimStack™
SlimStack Board-to-Board Connector, 0.35mm Pitch, SSB6 Standard Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 40 Circuits
Connectors 0.35mm Pitch B/B Rec Assy 40Ckt
Stacking Board Connector, SlimStack 5046
RS APAC
0.35MM SLIMSTACK SSB6 BTB RECEPT, 40 CKT, SMT
CONNECTOR, RCPT, 40POS, 2ROW, 0.35MM
SLIMSTACK BOARD-TO-BOARD CONNECT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5046184010
  • 5046184010.