HIROSE ELECTRIC DF40HC(3.0)-50DS-0.4V(51)

CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40HC(3.0)-50DS-0.4V(51).

Upverter

Datasheet25 pages2 years ago
Technical Drawing2 pages8 years ago

IHS

Sager Electronics

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-20.91%

CAD Models

Download HIROSE ELECTRIC DF40HC(3.0)-50DS-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HIROSE ELECTRICDF40C-50DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Conn Board to Board RCP 60 POS 0.4mm Solder ST Top Entry SMD T/R
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 50C Ssy 50Ckt Embstp Pkg
Center Strip Contacts,Receptacle 400¦Ìm 2 40pin 1mm 1mm 100nm 11.1mm*2.6mm
Center Strip Contacts,Receptacle 400¦Ìm 2 44pin 1.5mm 1.35mm 203nm SMD,P=0.4mm 11.9mm*3.4mm
CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of HIROSE ELECTRIC DF40HC(3.0)-50DS-0.4V(51) provided by its distributors.

CONN RCPT 50POS SMD GOLD / 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); DF40HC(3.0)-50DS-0.4V(51); HIROSE ELECTRIC; 2; Straight; 300 mA; Yes
Mezzanine Conn, Rcpt, 50Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Df40 Rohs Compliant: Yes |Hirose/hrs DF40HC(3.0)-50DS-0.4V(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40HC(3.0)- 50DS-0.4V(51)
  • DF40HC(3.0)-50DS-0.4V(51
  • DF40HC(3.0)50DS0.4V(51
  • DF40HC3.0-50DS-0.4V51
  • DF40HC3050DS04V51