Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502426-5010

Molex 0.4mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface

$ 10,904.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502426-5010.

Molex

Datasheet2 pages13 years ago
Technical Drawing6 pages14 years ago

HQonline

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.07%

CAD Models

Download Molex 502426-5010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Solder pad 400μm 2 50pin Bracket mounting,SMD mount 13.1mm(Length)*4.2mm(height)
Center Strip Contacts,Receptacle 2 60pin SMD,P=0.4mm SMD mount 15.1mm(Length)*2.6mm(height)
Center Strip Contacts,Receptacle 2 40pin white SMD,P=0.5mm SMD mount 13.8mm*5.4102mm*5.4mm
HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICFX20-40S-0.5SV
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Molex 502426-5010 provided by its distributors.

Molex 0.4mmpitch50pDouble row female Board to Board, SlimStackseries, right angle, surface
0.40mm Pitch SlimStack Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 1.00mm Stacking Height, with Solder Tabs, 50 Circuits
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
SOCKET, 0.4MM, 1MM HEIGHT, 50WAY; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:50; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Connector Type:Stacking; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Current Rating:0.3A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Lead Spacing:0.4mm; Material:LCP; No. of Mating Cycles:30; No. of Ways:50; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Termination Method:Solder; Voltage Rating V AC:50V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5024265010