HIROSE ELECTRIC DF3A-2P-2DS

Conn Shrouded Header HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-2P-2DS.

IHS

Datasheet14 pages7 years ago

Master Electronics

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+14.75%

CAD Models

Download HIROSE ELECTRIC DF3A-2P-2DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

2.00mm Pitch Wire-to-Board Header, Vertical, 2 Circuits, with Kinked PC Tail
TE Connectivity292253-2
CONNECTOR, HEADER, 2POS, 1ROWS, 2MM; Available until stocks are exhausted Alternative available
TE Connectivity / AMP4-292253-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Yellow Insulator
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Micro-Latch Tray
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity292161-2
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMP CT

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-2P-2DS provided by its distributors.

Conn Shrouded Header HDR 2 POS 2mm Solder RA Side Entry Thru-Hole Bag
Wire-To-Board Connector, Right Angle, Df3 Series, Through Hole, Header, 2, 2 Mm Rohs Compliant: Yes |Hirose/hrs DF3A-2P-2DS
HEADER, DF3, 2MM, R/A, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: DF3 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact M

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A2P2DS